Part Details for TM4172 by Spectrum Microwave
Overview of TM4172 by Spectrum Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM4172
TM4172 CAD Models
TM4172 Part Data Attributes
|
TM4172
Spectrum Microwave
Buy Now
Datasheet
|
Compare Parts:
TM4172
Spectrum Microwave
10 MHz - 250 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, T4, TO-8, 4 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMPLIFONIX | |
Reach Compliance Code | unknown | |
Additional Feature | I/P POWER-MAX (PEAK)=23DBM | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for TM4172
This table gives cross-reference parts and alternative options found for TM4172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM4172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4172 | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | TM4172 vs TM4172 |
PA972C | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | TM4172 vs PA972C |
PA972FH | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | TM4172 vs PA972FH |
PA972MH | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | TM4172 vs PA972MH |
PA972F | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | TM4172 vs PA972F |
PA972 | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | TM4172 vs PA972 |