Part Details for PA972F by MACOM
Overview of PA972F by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PA972F
PA972F CAD Models
PA972F Part Data Attributes
|
PA972F
MACOM
Buy Now
Datasheet
|
Compare Parts:
PA972F
MACOM
Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX MICROWAVE CORP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 250 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for PA972F
This table gives cross-reference parts and alternative options found for PA972F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PA972F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TM4172 | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | PA972F vs TM4172 |
PA972C | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | PA972F vs PA972C |
PA972FH | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | PA972F vs PA972FH |
PA972MH | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | PA972F vs PA972MH |
TM4172 | 10 MHz - 250 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | PA972F vs TM4172 |
PA972 | Wide Band Medium Power Amplifier, 10MHz Min, 250MHz Max, | MACOM | PA972F vs PA972 |