Part Details for TM31P-TM-88P(01) by Hirose Electric Co Ltd
Overview of TM31P-TM-88P(01) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TM31P-TM-88P(01)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK9975
|
Newark | Mod Conn, Rj45 Plug, 8P8C, 1Port, Cable, Modular Connector Type:Rj45 Plug, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat6A, Ip Rating:-, Connector Mounting:Cable Mount Rohs Compliant: Yes |Hirose(Hrs) TM31P-TM-88P(01) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$0.9820 / $1.4400 | Buy Now |
DISTI #
TM31P-TM-88P(01)-ND
|
DigiKey | CONN MOD PLUG 8P8C Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
120 In Stock |
|
$0.9979 / $2.0700 | Buy Now |
DISTI #
TM31P-TM-88P(01)
|
Avnet Americas | Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Trays (Alt: TM31P-TM-88P(01)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.0750 / $1.2470 | Buy Now |
DISTI #
798-TM31PTM88P01
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RJ45 PLUG CAT6A RoHS: Compliant | 7267 |
|
$1.0200 / $2.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.0500 | Buy Now |
DISTI #
HIRTM31P-TM-88P(01)
|
Heilind Electronics | 222-4626-7-01 EACH | Americas - 0 in Stock |
|
$1.3438 / $1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9950 / $1.4620 | Buy Now |
DISTI #
TM31P-TM-88P(01)
|
Avnet Americas | Connector RJ45 Plug 8 Position Crimp Straight Cable Mount 8 Terminal 1 Port - Trays (Alt: TM31P-TM-88P(01)) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1.0750 / $1.2470 | Buy Now |
DISTI #
000000000003981493
|
Sager | Modular Connectors / Ethernet Connectors RJ45 PLUG CAT6A Min Qty: 1 | 0 |
|
$0.9300 / $1.1500 | Buy Now |
Part Details for TM31P-TM-88P(01)
TM31P-TM-88P(01) CAD Models
TM31P-TM-88P(01) Part Data Attributes:
|
TM31P-TM-88P(01)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
TM31P-TM-88P(01)
Hirose Electric Co Ltd
Telecom and Datacom Connector, 8 Contact(s), Straight, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.26 inch | |
Body Depth | 1.758 inch | |
Body Length | 0.528 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 50 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYCARBONATE | |
JESD-609 Code | e4 | |
Mixed Contacts | NO | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
Alternate Parts for TM31P-TM-88P(01)
This table gives cross-reference parts and alternative options found for TM31P-TM-88P(01). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM31P-TM-88P(01), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KTPF-8P6C-G30 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug | Keltron Connector Company | TM31P-TM-88P(01) vs KTPF-8P6C-G30 |
MTJC-88-PW | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Jack | Adam Technologies Inc | TM31P-TM-88P(01) vs MTJC-88-PW |
6205-0802 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | TM31P-TM-88P(01) vs 6205-0802 |
KTPR-8KP6C-G30 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug | Keltron Connector Company | TM31P-TM-88P(01) vs KTPR-8KP6C-G30 |
5-1479184-3 | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | TM31P-TM-88P(01) vs 5-1479184-3 |
872084-11 | Telecom and Datacom Connector, 8 Contact(s), Female, Straight, Wire Terminal, Plug | Leamax Enterprise Co Ltd | TM31P-TM-88P(01) vs 872084-11 |
8P8C-R-RO | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug | GTK UK Ltd | TM31P-TM-88P(01) vs 8P8C-R-RO |
6205-0804 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | TM31P-TM-88P(01) vs 6205-0804 |
RJX1-MT-88S1326 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | TM31P-TM-88P(01) vs RJX1-MT-88S1326 |
6101-0802-S | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Plug | Ranoda Electronics Inc | TM31P-TM-88P(01) vs 6101-0802-S |