Part Details for KTPF-8P6C-G30 by Keltron Connector Company
Overview of KTPF-8P6C-G30 by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KTPF-8P6C-G30
KTPF-8P6C-G30 CAD Models
KTPF-8P6C-G30 Part Data Attributes:
|
KTPF-8P6C-G30
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
KTPF-8P6C-G30
Keltron Connector Company
Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | FLAT CABLE | |
Body Breadth | 0.428 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 500VAC V | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 |
Alternate Parts for KTPF-8P6C-G30
This table gives cross-reference parts and alternative options found for KTPF-8P6C-G30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KTPF-8P6C-G30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6205-0808 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | KTPF-8P6C-G30 vs 6205-0808 |
6101-0806-S | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Plug | Ranoda Electronics Inc | KTPF-8P6C-G30 vs 6101-0806-S |
6205-0806 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Wire Terminal, Plug | Ranoda Electronics Inc | KTPF-8P6C-G30 vs 6205-0806 |
KTPR-8KP6C-G30 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug | Keltron Connector Company | KTPF-8P6C-G30 vs KTPR-8KP6C-G30 |
KTPF-8KP6C-G30 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, IDC Terminal, Plug | Keltron Connector Company | KTPF-8P6C-G30 vs KTPF-8KP6C-G30 |
RJX1-MT-88S1326 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Wire Terminal, Plug | Morethanall Co Ltd | KTPF-8P6C-G30 vs RJX1-MT-88S1326 |
5-1479184-3 | 8 CONTACT(S), MALE, TELECOM AND DATACOM CONNECTOR, PLUG | TE Connectivity | KTPF-8P6C-G30 vs 5-1479184-3 |
6101-0802-S | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Plug | Ranoda Electronics Inc | KTPF-8P6C-G30 vs 6101-0802-S |
Y-CONPLUG-41 | Telecom and Datacom Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Plug | Yamaichi Electronics Co Ltd | KTPF-8P6C-G30 vs Y-CONPLUG-41 |
6101-0808-S | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Wire Terminal, Plug | Ranoda Electronics Inc | KTPF-8P6C-G30 vs 6101-0808-S |