Part Details for TM2P-10271 by TE Connectivity
Overview of TM2P-10271 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB1010-271L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
EPL2010-271MLC | Coilcraft Inc | General Purpose Inductor, 0.27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020-10M, CHIP, 2020-10M, ROHS COMPLIANT | |
RFB0810-271L | Coilcraft Inc | General Purpose Inductor, 270uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for TM2P-10271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 305 |
|
RFQ |
Part Details for TM2P-10271
TM2P-10271 CAD Models
TM2P-10271 Part Data Attributes
|
TM2P-10271
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TM2P-10271
TE Connectivity
Varistor, 270V, 16ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Circuit RMS Voltage-Max | 455 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Package Diameter | 12 mm | |
Package Height | 15 mm | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | UL | |
Resistance | 16 Ω | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 60 V |
Alternate Parts for TM2P-10271
This table gives cross-reference parts and alternative options found for TM2P-10271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM2P-10271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZW07D331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271 vs ERZW07D331 |
ERZV10DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZV10DD331 |
ERZWE7D331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271 vs ERZWE7D331 |
ERZVAEDD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZVAEDD331 |
ERZVE9DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZVE9DD331 |
ERZVEEVD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZVEEVD331 |
ERZV05DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZV05DD331 |
ERZV09DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZV09DD331 |
ERZV14VD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | TM2P-10271 vs ERZV14VD331 |
ERZWAAV331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | TM2P-10271 vs ERZWAAV331 |