There are no models available for this part yet.
Overview of ERZW07D331 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
CAD Models for ERZW07D331 by Panasonic Electronic Components
Part Data Attributes for ERZW07D331 by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.40.40.00
|
Circuit RMS Voltage-Max
|
210 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
DISK PACKAGE
|
Resistor Type
|
VARISTOR
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Placement
|
RADIAL
|
Terminal Shape
|
WIRE
|
Working Voltage
|
270 V
|
Alternate Parts for ERZW07D331
This table gives cross-reference parts and alternative options found for ERZW07D331. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZW07D331, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV10DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZV10DD331 |
ERZWE7D331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZW07D331 vs ERZWE7D331 |
ERZVAEDD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZVAEDD331 |
ERZVE9DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZVE9DD331 |
ERZVEEVD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZVEEVD331 |
ERZV05DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZV05DD331 |
ERZV09DD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZV09DD331 |
ERZV14VD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZV14VD331 |
ERZWAAV331 | Varistor, 270V, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZW07D331 vs ERZWAAV331 |
ERZVE7VD331 | Varistor, 270V, Through Hole Mount | Panasonic Electronic Components | ERZW07D331 vs ERZVE7VD331 |