Part Details for TM16EN64HPU-40 by Texas Instruments
Overview of TM16EN64HPU-40 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TM16EN64HPU-40
TM16EN64HPU-40 CAD Models
TM16EN64HPU-40 Part Data Attributes:
|
TM16EN64HPU-40
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TM16EN64HPU-40
Texas Instruments
16MX64 EDO DRAM MODULE, 20ns, DMA168, DIMM-168
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIMM | |
Package Description | DIMM, DIMM168 | |
Pin Count | 168 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 20 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | COMMON | |
JESD-30 Code | R-XDMA-N168 | |
Memory Density | 1073741824 bit | |
Memory IC Type | EDO DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 168 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Equivalence Code | DIMM168 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 2.56 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for TM16EN64HPU-40
This table gives cross-reference parts and alternative options found for TM16EN64HPU-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TM16EN64HPU-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M364C1680CJ0-C60 | Fast Page DRAM Module, 16MX64, 60ns, CMOS, DIMM-168 | Samsung Semiconductor | TM16EN64HPU-40 vs M364C1680CJ0-C60 |
HYM7V641601TKG-15 | Synchronous DRAM Module, 16MX64, 10ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | TM16EN64HPU-40 vs HYM7V641601TKG-15 |
HYM7V651630ATFG-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | TM16EN64HPU-40 vs HYM7V651630ATFG-8 |
W3DG6418V7D2SG | Synchronous DRAM Module, 16MX64, CMOS, ROHS COMPLIANT, DIMM-168 | Microsemi Corporation | TM16EN64HPU-40 vs W3DG6418V7D2SG |
HYM71V16655AT6-8 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | SK Hynix Inc | TM16EN64HPU-40 vs HYM71V16655AT6-8 |
MH16S64PHB-7 | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | Mitsubishi Electric | TM16EN64HPU-40 vs MH16S64PHB-7 |
HYM5V641604TFG-60 | EDO DRAM Module, 16MX64, 60ns, CMOS, PDMA168, DIMM-168 | SK Hynix Inc | TM16EN64HPU-40 vs HYM5V641604TFG-60 |
MT16LSDT1664AG-13EC7 | Synchronous DRAM Module, 16MX64, 5.4ns, CMOS, DIMM-168 | Micron Technology Inc | TM16EN64HPU-40 vs MT16LSDT1664AG-13EC7 |
MH16S64BAMD-10 | Synchronous DRAM Module, 16MX64, 8ns, CMOS, DIMM-168 | Mitsubishi Electric | TM16EN64HPU-40 vs MH16S64BAMD-10 |
GMM26416233ENTG-7J | Synchronous DRAM Module, 16MX64, 6ns, CMOS, DIMM-168 | LG Semicon Co Ltd | TM16EN64HPU-40 vs GMM26416233ENTG-7J |