Part Details for TM1062TXHUA by iNRCORE LLC
Results Overview of TM1062TXHUA by iNRCORE LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TM1062TXHUA Information
TM1062TXHUA by iNRCORE LLC is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TM1062TXHUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-1051-5-ND
|
DigiKey | IC TRANSCEIVER 1/1 MODULE Min Qty: 1 Lead time: 16 Weeks Container: Tube |
780 In Stock |
|
$221.4800 | Buy Now |
DISTI #
TM1062TXHUA
|
Avnet Americas | Line Transceiver Module, 1.092 Gbps, 1.35 V to 1.88 V, 16 Pins, SMD - Rail/Tube (Alt: TM1062TXHUA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube |
17 |
|
$154.0212 / $208.1872 | Buy Now |
DISTI #
673-TM1062TXHUA
|
Mouser Electronics | Ethernet ICs Signal - Transceiver Mil-Grade RoHS: Not Compliant | 15 |
|
$217.7300 | Buy Now |
DISTI #
TM1062TXHUA
|
TTI | Ethernet ICs Signal - Transceiver Mil-Grade Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 140 In Stock |
|
$163.4600 / $219.2700 | Buy Now |
DISTI #
TM1062TXHUA
|
Avnet Abacus | Line Transceiver Module 1092 Gbps 135 V to 188 V 16 Pins SMD (Alt: TM1062TXHUA) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TM1062TXHUA
|
Avnet Asia | Line Transceiver Module, 1.092 Gbps, 1.35 V to 1.88 V, 16 Pins, SMD (Alt: TM1062TXHUA) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |