Power Circuits
TLVH432BCPKG3
Texas Instruments
Description: 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN

Overview of TLVH432BCPKG3 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for TLVH432BCPKG3 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-TLVH432BCPKG3-ND
DigiKey IC VREF SHUNT PREC ADJ SOT-89-3 Min Qty: 634 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT 3000
In Stock
  • 634 $0.4700
$0.4700 Buy Now
Rochester Electronics Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PSSO3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 3000
  • 1 $0.4778
  • 25 $0.4682
  • 100 $0.4491
  • 500 $0.4300
  • 1,000 $0.4061
$0.4061 / $0.4778 Buy Now

CAD Models for TLVH432BCPKG3 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLVH432BCPKG3 by Texas Instruments

TLVH432BCPKG3
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-89
Package Description
GREEN, PLASTIC, SOT-89, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 18V
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PSSO-F3
JESD-609 Code
e3
Length
4.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Current-Max
0.08 A
Output Voltage-Max
1.246 V
Output Voltage-Min
1.234 V
Output Voltage-Nom
1.24 V
Package Body Material
PLASTIC/EPOXY
Package Code
HSOF
Package Equivalence Code
TO-243
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
138.249 ppm/°C
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Pitch
1.5 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
YES
Width
2.5 mm
Want to compare parts?
  1. TLVH432BCPKG3
    Texas Instruments
    1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN
    VS

Alternate Parts for TLVH432BCPKG3

This table gives cross-reference parts and alternative options found for TLVH432BCPKG3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLVH432BCPKG3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLVH432BCPK 0.5% low-voltage wide-operating current adjustable precision shunt regulator (reverse pinout) 3-SOT-89 0 to 70 Texas Instruments TLVH432BCPKG3 vs TLVH432BCPK
Part Number Description Manufacturer Compare
TL4050B50QDBZTQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments TLVH432BCPKG3 vs TL4050B50QDBZTQ1
SPX385AM-L-2.5/TR Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, LEAD FREE, TO-236AB, SOT-23, 3 PIN Exar Corporation TLVH432BCPKG3 vs SPX385AM-L-2.5/TR
LM4041AIX3-1.2+ Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products TLVH432BCPKG3 vs LM4041AIX3-1.2+
AD1589BRT-REEL7 IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, SOT-23, 3 PIN, Voltage Reference Analog Devices Inc TLVH432BCPKG3 vs AD1589BRT-REEL7
MAX6007BEUR+ 1µA SOT23 Precision Shunt Voltage Reference, 3-SOT_23-N/A, 3 Pins, -40 to 85C Analog Devices Inc TLVH432BCPKG3 vs MAX6007BEUR+
LM4041BIX3-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products TLVH432BCPKG3 vs LM4041BIX3-1.2
MAX6138AEXR50+T Two Terminal Voltage Reference, 1 Output, 5V, BICMOS, PDSO3, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products TLVH432BCPKG3 vs MAX6138AEXR50+T
ADR5040BRTZ-REEL7 Precision Micropower Shunt Mode Voltage Reference Applications (2.048 Vout) Analog Devices Inc TLVH432BCPKG3 vs ADR5040BRTZ-REEL7
TL4050C50QDBZRQ1 5-V, 0.5%, 50-ppm/°C automotive precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments TLVH432BCPKG3 vs TL4050C50QDBZRQ1
MAX6007BEUR+T Two Terminal Voltage Reference, 1 Output, 2.048V, BICMOS, PDSO3, SOT-23, 3 PIN Maxim Integrated Products TLVH432BCPKG3 vs MAX6007BEUR+T

Related Parts for TLVH432BCPKG3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLVH432BCPKG3 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLVH432BCPKG3 by Texas Instruments

  • Please alert me when TLVH432BCPKG3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLVH432BCPKG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLVH432BCPKG3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLVH432BCPKG3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLVH432BCPKG3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLVH432BCPKG3 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: