Part Details for TLVH431ACDBZR by NXP Semiconductors
Overview of TLVH431ACDBZR by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for TLVH431ACDBZR
TLVH431ACDBZR CAD Models
TLVH431ACDBZR Part Data Attributes:
|
TLVH431ACDBZR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLVH431ACDBZR
NXP Semiconductors
IC THREE TERM VOLTAGE REFERENCE, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN |