Part Details for TLVH431ACDBZR,215 by NXP Semiconductors
Overview of TLVH431ACDBZR,215 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLVH431ACDBZR,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Nexperia TLVH431ACDBZR - Three Terminal Voltage Reference, TO-236AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.0967 / $0.1138 | Buy Now |
Part Details for TLVH431ACDBZR,215
TLVH431ACDBZR,215 CAD Models
TLVH431ACDBZR,215 Part Data Attributes:
|
TLVH431ACDBZR,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLVH431ACDBZR,215
NXP Semiconductors
TLVH431 family - Low voltage adjustable precision shunt regulators TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.08 A | |
Output Voltage-Max | 1.259 V | |
Output Voltage-Min | 1.221 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-236 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 115.2073733 ppm/°C | |
Trim/Adjustable Output | YES |