Part Details for TLVH431 by Texas Instruments
Overview of TLVH431 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLVH431
TLVH431 CAD Models
Resources and Additional Insights for TLVH431
Reference Designs related to TLVH431
-
PMP5500 通用 AC DLP 电源 (10V (6A))
此参考设计通过功率因数校正,从通用交流输入提供 400W 的功率。UCC28019A 用于控制 PFC 升压前端,而 UCC25600 LLC 谐振半桥将 PFC 输出转换为 40V、33V 和 27V 隔离输出。输入为 230VAC 时,总系统效率为 89% 以上;输入为 115VAC 时,总系统效率为 85% 以上。
-
Automotive ADAS Reference Design for Four Camera Hub with Integrated ISP and DVP Outputs
The TIDA-00455 camera hub reference design allows up to four 1.3 Megapixel cameras to be connected to a TDA2x SoC Evaluation Module (EVM). Each camera connects to the hub through a single coax cable. There are two OmniVision OV490 ISPs on the board that process the video and export it in parallel digital format (DVP). This greatly simplifies they system by combining four camera inputs into two parallel video ports.
-
PMP40281 LLC 谐振转换器控制卡参考设计
此参考设计是 LLC 转换器的控制卡。它集成了用来控制 LLC 转换器的所有基本功能,包括高电压启动、X 电容放电和功率 FET 驱动器。通过采用先进的突发模式,即使 PFC 开启时,它也能帮助 LLC 转换器实现超低待机功耗。此外,PMP40281 极其灵活,便于用户评估,并且适用于 LLC 电源板的任何额定功率。通过简单连接,即可使用现有功率级轻松设置基准测试。
-
PMP8861 18Vdc-60Vdc 输入、12V/10A 有源钳位正向、1/4 砖型
This reference design generates a 12V/10A output from a wide range 18V to 72V telecom input. The UCC2897A controls an active clamp forward converter power stage. The low gate charge and low RDSon of the CSD18533Q5A, implemented as a synchronous rectifier, provides for a highly efficient design. This
-
XIO2213BEVM XIO2213B 评估模块/参考设计
XIO2213B EVM 是 PCIe 至 PCI 转换桥接器的功能实现,其中 PCI 总线接口通过 3 端口的 1394b PHY 从内部连接至 1394b 开放式主机控制器/链路层控制器。PCIe 至 PCI 转换桥接器与 PCI Express 至 PCI/PCI-X 桥接器规范 1.0 修订版完全兼容。此外,该桥接器还支持标准的 PCI 至 PCI 桥接器编程模型。1394b OHCI 控制器功能与 IEEE Std 1394b 和最新 1394 开放式主机控制器接口 (OHCI) 规范完全兼容。它被设计为一种 x1 插卡,按照 PCI Express 卡机电规范 1.0a 修订版、PCI 本地总线规范 2.3 修订版和 IEEE 1394b-2002 中指定的路由指南和要求在标准 4 层电路板的 FR4 上路由,该电路板具有 100 Ω 差动阻抗(适用于 PCI-Express 差动对)、110 Ω 差动阻抗(适用于 1394b 对)和 50 Ω 单端阻抗。
-
PMP11302 采用级联 MOSFET 配置的 166V 至 528V 交流输入、5V 和 24V 双路输出参考设计
The PMP11302 is a high voltage (166VAC to 528VAC) Buck converter design using UCC28881 with an series connected external MOSFET to achieve high voltage conversion ratio. 24V/100mA is provided by the UCC28881 Buck converter and followed by a TLV70450 LDO to provide 5V/20mA output.
-
17W System-Level Power Reference Design for Automotive Infotainment Processor Power
TIDA-00746 is a 17W system-optimized SMPS design for automotive infotainment processor power. The design has been tested for and passed CISPR25 Class 5 conducted EMI limits. All buck converters used in this design is switching above AM band (>1.85MHz).The design is divided into four major blocks:Front end protection: Various protections have been implemented: such as those against positive and negative pulses (ISO7630 Pulse 1: 2a: 3a/b) through TVS: reverse terminal protection through innovative smart diode (LM74610): and battery disconnect switch with OVP protection (PFET).EMI filter: a common mode and a differential filter for conducted EMI suppression.Low EMI front end DC/DC converter: LM53635-Q1 is a switching: synchronous 3.5A buck regulator and is used as a front end DC/DC converter in this design. This 2.1 MHz part is automotive optimized and has low EMI. Apart from the spread spectrum option: the device comes in an automotive-qualified Hotrod(TM) QFN package with wettable flanks: which reduces parasitic inductance and resistance while increasing efficiency: minimizing switch node ringing: and dramatically lowering EMI.Downstream POL buck converters such as: LM26420-Q1 (Integrated dual buck): TPS57114-Q1: and TPS57112-Q1: all POL switchers used in the design switch above AM band. For high frequency noise-sensitive rails: a ferrite bead filter is used.
-
Automotive ADAS Reference Design for Four Camera Hub with MIPI CSI-2 Output
This camera hub reference design allows connection of up to four 1.3-megapixel cameras to a TDA3x system-on-chip (SoC) evaluation module (EVM). Each camera connects to the hub through a single coax cable. Using FPD-Link III connections: the cameras are connected to a four-port deserializer. The output of the deserializer is MIPI CSI-2. The design also allows connection of other types of sensors for sensor fusion use cases.
-
ADAS Sensor Interconnect Reference Design Board for Remote Camera and Radar Modules
The ADAS Sensor Interconnect Board is intended for applications where remote sensors like cameras: LIDAR or radar modules need to be connected to a central processing ECU. The board supports up to 3 coaxial and 1 LVDS twisted pair data inputs as well as 3 FMC cable and 1 board to board connector as data outputs to a processing ECU. Camera or other sensor modules connected through the coax connector (SMB standard) are powered directly via the coaxial cable (power over coax) from the interconnect board. Because of an independent complete power solution for all ICs and power over coax on board: a single car battery or similar wide voltage supply can be directly connected to the power connector on the ADAS Sensor Interconnect Board. An on-board uC and LIN interface allow control and configuration of the Interconnect board as well as plug-and-play operation.
-
Automotive eCall Power Supply Reference Design with High Intermediate Voltage
This reference design includes a complete power management solution for a standalone emergency call (eCall) system in an automotive environment. The circuit is supplied directly from the car battery rail. It also manages a backup battery to power the eCall system while the car battery rail is not available. It includes power path management which routes the available power rail directly to four DC/DC converters which are supplying the required functional blocks of the eCall system. The solution is optimized to operate at maximum efficiency while powered from the backup battery.
1 - 5 of 10 reference designs