Part Details for TLV9162IPWR by Texas Instruments
Overview of TLV9162IPWR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV9162IPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV9162IPWRCT-ND
|
DigiKey | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8508 / $1.9300 | Buy Now |
DISTI #
595-TLV9162IPWR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-TSSOP -40 to 125 RoHS: Compliant | 0 |
|
$0.8320 / $0.8830 | Order Now |
|
Ameya Holding Limited | 5250 |
|
RFQ |
Part Details for TLV9162IPWR
TLV9162IPWR CAD Models
TLV9162IPWR Part Data Attributes
|
TLV9162IPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9162IPWR
Texas Instruments
Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 75 dB | |
Common-mode Reject Ratio-Nom | 110 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 33 V/us | |
Supply Current-Max | 5.68 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 11000 | |
Voltage Gain-Min | 158489.3192 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for TLV9162IPWR
This table gives cross-reference parts and alternative options found for TLV9162IPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9162IPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9162IDSGR | Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-WSON -40 to 125 | Texas Instruments | TLV9162IPWR vs TLV9162IDSGR |
TLV9162IDGKR | Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-VSSOP -40 to 125 | Texas Instruments | TLV9162IPWR vs TLV9162IDGKR |