There are no models available for this part yet.
Overview of TLV9162IDGKR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV9162IDGKR | Texas Instruments | Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-VSSOP -40 to 125 |
Price & Stock for TLV9162IDGKR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-TLV9162IDGKRCT-ND
|
DigiKey | DUAL, 16-V, 10-MHZ, RAIL-TO-RAIL Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2627 In Stock |
|
$0.8912 / $2.0200 | Buy Now | |
DISTI #
595-TLV9162IDGKR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-VSSOP -40 to 125 RoHS: Compliant | 2329 |
|
$0.8500 / $1.9300 | Buy Now |
CAD Models for TLV9162IDGKR by Texas Instruments
Part Data Attributes for TLV9162IDGKR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VSSOP-8
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Texas Instruments
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Common-mode Reject Ratio-Min
|
75 dB
|
Common-mode Reject Ratio-Nom
|
110 dB
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
1000 µV
|
JESD-30 Code
|
S-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Low-Bias
|
YES
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP8,.19
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR, 13 INCH
|
Peak Reflow Temperature (Cel)
|
260
|
Power
|
NO
|
Programmable Power
|
NO
|
Seated Height-Max
|
1.1 mm
|
Slew Rate-Nom
|
33 V/us
|
Supply Current-Max
|
5.68 mA
|
Supply Voltage Limit-Max
|
20 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
11000
|
Voltage Gain-Min
|
158489.3192
|
Wideband
|
NO
|
Width
|
3 mm
|
Alternate Parts for TLV9162IDGKR
This table gives cross-reference parts and alternative options found for TLV9162IDGKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9162IDGKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9162IDSGR | Dual, 16V, 11MHz, rail-to-rail input and output low-offset-voltage low-noise operational amplifier 8-WSON -40 to 125 | Texas Instruments | TLV9162IDGKR vs TLV9162IDSGR |