There are no models available for this part yet.
Overview of TLV70715PDQNR by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV70715PDQNR | Texas Instruments | 200mA Low-Iq Low-Noise Low-Dropout (LDO) Regulator for Portable Devices 4-X2SON -40 to 125 |
Price & Stock for TLV70715PDQNR by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-40627-1-ND
|
DigiKey | IC REG LINEAR 1.5V 200MA 4X2SON Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5492 In Stock |
|
$0.0912 / $0.4300 | Buy Now | |
DISTI #
595-TLV70715PDQNR
|
Mouser Electronics | LDO Voltage Regulators 200mA,Low-IQ,Low- Noise,LDO Reg RoHS: Compliant | 0 |
|
$0.0870 / $0.4300 | Order Now | |
LCSC | 200mA 70dB(1kHz) Fixed 1.5V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 100 |
|
$0.1281 / $0.2503 | Buy Now |
CAD Models for TLV70715PDQNR by Texas Instruments
Part Data Attributes for TLV70715PDQNR by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SON
|
Package Description
|
X2SON-4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.25 V
|
Dropout Voltage1-Nom
|
0.25 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2 V
|
JESD-30 Code
|
S-PDSO-N4
|
JESD-609 Code
|
e4
|
Length
|
1 mm
|
Line Regulation-Max
|
0.005%
|
Load Regulation-Max
|
0.02%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
1.5225 V
|
Output Voltage1-Min
|
1.4775 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC4,.04,25
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.4 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
1.5%
|
Width
|
1 mm
|
Alternate Parts for TLV70715PDQNR
This table gives cross-reference parts and alternative options found for TLV70715PDQNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV70715PDQNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV70715PDQNT | 200-mA, low-IQ, low-dropout voltage regulator with enable & active output discharge 4-X2SON -40 to 125 | Texas Instruments | TLV70715PDQNR vs TLV70715PDQNT |