TLV70715PDQNR vs TLV70715PDQNT feature comparison

TLV70715PDQNR Texas Instruments

Buy Now Datasheet

TLV70715PDQNT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON SON
Package Description X2SON-4 X2SON-4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.25 V 0.25 V
Dropout Voltage1-Nom 0.25 V 0.25 V
Input Voltage Absolute-Max 6 V 6 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 2 V 2 V
JESD-30 Code S-PDSO-N4 S-PDSO-N4
JESD-609 Code e4 e4
Length 1 mm 1 mm
Line Regulation-Max 0.005% 0.005%
Load Regulation-Max 0.02% 0.02%
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 4 4
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 0.2 A
Output Voltage1-Max 1.5225 V 1.5225 V
Output Voltage1-Min 1.4775 V 1.4775 V
Output Voltage1-Nom 1.5 V 1.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC4,.04,25 SOLCC4,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.5% 1.5%
Width 1 mm 1 mm
Base Number Matches 1 1

Compare TLV70715PDQNR with alternatives

Compare TLV70715PDQNT with alternatives