-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0047
|
Newark | Ic, 12Bit Dac, Smd, 5638, Soic8, Resolution (Bits):12Bit, Sampling Rate:233Ksps, Data Interface:3 Wire, Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Soic, No. Of Pins:8Pins, Input Channel Type:Serial, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV5638CD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$15.6300 / $18.3600 | Buy Now |
DISTI #
296-2317-5-ND
|
DigiKey | IC DAC 12BIT V-OUT 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
457 In Stock |
|
$12.1436 / $17.5900 | Buy Now |
DISTI #
595-TLV5638CD
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12bit Low Power RoHS: Compliant | 138 |
|
$11.5000 / $17.5800 | Buy Now |
|
Ameya Holding Limited | TLV5638CD 双 12 位-Bit DAC, 233ksps, Serial (SPI/QSPI/Microwire)接口, 8针 SOIC封装 | 2835 |
|
RFQ | |
|
ComSIT USA | 2.7-VOLT TO 5.5-VOLT DUAL 12-BIT DAC WITH INTERNAL REFERENCE AND POWER DOWN D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8 RoHS: Compliant | Europe - 415 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV5638CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV5638CD
Texas Instruments
12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-06-12 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Output Voltage-Max | 5.1 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.233 MHz | |
Seated Height-Max | 1.75 mm | |
Settling Time-Max | 7 µs | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 5.2 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TLV5638CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5638CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV5638CDR | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 | Texas Instruments | TLV5638CD vs TLV5638CDR |
TLV5638ID | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 | Texas Instruments | TLV5638CD vs TLV5638ID |
TLV5638CDRG4 | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 | Texas Instruments | TLV5638CD vs TLV5638CDRG4 |
TLV5638IDR | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 | Texas Instruments | TLV5638CD vs TLV5638IDR |
TLV5638IDRG4 | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 | Texas Instruments | TLV5638CD vs TLV5638IDRG4 |
TLV5638QD | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 125 | Texas Instruments | TLV5638CD vs TLV5638QD |
TLV5638CDG4 | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 | Texas Instruments | TLV5638CD vs TLV5638CDG4 |
TLV5638MDREP | Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -55 to 125 | Texas Instruments | TLV5638CD vs TLV5638MDREP |
TLV5638QDRG4 | 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC | Texas Instruments | TLV5638CD vs TLV5638QDRG4 |