Datasheets
TLV5638CDRG4 by: Texas Instruments

12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70

Part Details for TLV5638CDRG4 by Texas Instruments

Overview of TLV5638CDRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Entertainment and Gaming

Price & Stock for TLV5638CDRG4

Part # Distributor Description Stock Price Buy
DISTI # 595-TLV5638CDRG4
Mouser Electronics Digital to Analog Converters - DAC 2.7-5.5-V Low Power Dual 12-Bit DAC RoHS: Compliant 0
  • 2,500 $9.0400
$9.0400 Order Now

Part Details for TLV5638CDRG4

TLV5638CDRG4 CAD Models

TLV5638CDRG4 Part Data Attributes

TLV5638CDRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
TLV5638CDRG4 Texas Instruments 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP8,.25
Pin Count 8
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Date Of Intro 1999-06-12
Samacsys Manufacturer Texas Instruments
Analog Output Voltage-Max 5.1 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER
Input Bit Code BINARY
Input Format SERIAL
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Number of Bits 12
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.233 MHz
Seated Height-Max 1.75 mm
Settling Time-Max 7 µs
Settling Time-Nom (tstl) 1 µs
Supply Current-Max 5.2 mA
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Alternate Parts for TLV5638CDRG4

This table gives cross-reference parts and alternative options found for TLV5638CDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV5638CDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLV5638IDRG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638IDRG4
TLV5638IDR 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638IDR
TLV5638QDREP Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -40 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638QDREP
TLV5638QDRG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC Texas Instruments TLV5638CDRG4 vs TLV5638QDRG4
TLV5638MDREP Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -55 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638MDREP
TLV5638CD 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 Texas Instruments TLV5638CDRG4 vs TLV5638CD
TLV5638CDG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 Texas Instruments TLV5638CDRG4 vs TLV5638CDG4
TLV5638QD 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638QD
TLV5638ID 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638ID
TLV5638IDG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638IDG4
Part Number Description Manufacturer Compare
TLV5638CDR 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 Texas Instruments TLV5638CDRG4 vs TLV5638CDR
TLV5638IDG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638IDG4
TLV5638IDRG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638IDRG4
TLV5638MFKB 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 20-LCCC -55 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638MFKB
TLV5638QD 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638QD
TLV5638ID 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 85 Texas Instruments TLV5638CDRG4 vs TLV5638ID
TLV5638MDREP Enhanced Product 12-Bit, 1 Us Serial Input Dual Dac, Pgrmable Int. Ref., Settling Time 8-SOIC -55 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638MDREP
TLV5638CDG4 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC 0 to 70 Texas Instruments TLV5638CDRG4 vs TLV5638CDG4
TLV5638MJGB 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-CDIP -55 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638MJGB
TLV5638QDR 12-Bit, 1 or 3.5 us DAC Serial Input, Dual DAC, Pgrmable Int. Ref., Settling Time, Pwr Consumption 8-SOIC -40 to 125 Texas Instruments TLV5638CDRG4 vs TLV5638QDR

TLV5638CDRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV5638CDRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV5638CDRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV5638CDRG4 would you like to use for your alert(s)?
  • Please alert me when TLV5638CDRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV5638CDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV5638CDRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV5638CDRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV5638CDRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV5638CDRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: