-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5500
|
Newark | Voltage Ref, Shunt, 1.24V-6V, Sot-23-3, Voltage Reference Type:Shunt - Adjustable, Product Range:Tlv431 Series, Reference Voltage:1.24V To 6V, Initial Accuracy:1.5%, Temperature Coefficient:-, Voltage Reference Case Style:Sot-23, No.rohs Compliant: Yes |TEXAS INSTRUMENTS TLV431CDBZR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7570 / $0.9790 | Buy Now |
DISTI #
296-18914-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1.5% SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7149 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
595-TLV431CDBZR
|
Mouser Electronics | Voltage References Lo-Vtg Adj Precision Shunt Regulator RoHS: Compliant | 3634 |
|
$0.1890 / $0.5700 | Buy Now |
|
Bristol Electronics | 3991 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 54 |
|
$0.3545 / $0.4254 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 2215 |
|
$0.2836 / $0.7090 | Buy Now |
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PDSO3 | 977 |
|
$0.2836 / $0.7090 | Buy Now |
|
Ameya Holding Limited | TLV431CDBZR 可调 电压参考, 额定电压1.24 - 6V, 1.5%精确度, 15mA, 3针 SOT-23封装 | 10590 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1430 |
|
RFQ | |
|
LCSC | 1.24V6V 1.5% 15mA Adjustable SOT-23 Voltage References ROHS | 1000 |
|
$0.2135 / $0.3903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV431CDBZR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV431CDBZR
Texas Instruments
1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1996-01-01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 1.24V TO 6V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e4 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.258 V | |
Output Voltage-Min | 1.222 V | |
Output Voltage-Nom | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 1.24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 138 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for TLV431CDBZR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV431CDBZR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV431BQPKG3 | 0.5% Accuracy Low-Voltage Adjustable Precision Shunt Regulator 3-SOT-89 -40 to 125 | Texas Instruments | TLV431CDBZR vs TLV431BQPKG3 |
TLV431IDBZRG4 | 1.5% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLV431CDBZR vs TLV431IDBZRG4 |
TLVH431BIPKG3 | 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 85 | Texas Instruments | TLV431CDBZR vs TLVH431BIPKG3 |
TLV431QDBZT | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.24V, PDSO3, PLASTIC, SOT-23, 3 PIN | Texas Instruments | TLV431CDBZR vs TLV431QDBZT |
TLVH432BIPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TLV431CDBZR vs TLVH432BIPKG3 |
SC431LCSK-.25TR | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | TLV431CDBZR vs SC431LCSK-.25TR |
AS432S | Two Terminal Voltage Reference, 1 Output, 1.25V, BIPolar, PSSO3, HEAT SPREADER, PLASTIC, SOT-89, 3PIN | Artesyn Embedded Technologies | TLV431CDBZR vs AS432S |
ZTLV431BFTA | Three Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Diodes Incorporated | TLV431CDBZR vs ZTLV431BFTA |
TLVH432BCPKG3 | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 1.24V, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Texas Instruments | TLV431CDBZR vs TLVH432BCPKG3 |
TLV431AIDBZRG4 | 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-23 -40 to 85 | Texas Instruments | TLV431CDBZR vs TLV431AIDBZRG4 |