Part Details for TLV431ACDBVT by Texas Instruments
Overview of TLV431ACDBVT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV431ACDBVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-32396-1-ND
|
DigiKey | IC VREF SHUNT ADJ 1% SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
371 In Stock |
|
$0.5042 / $1.3000 | Buy Now |
DISTI #
595-TLV431ACDBVT
|
Mouser Electronics | Voltage References Lo Vtg Adj Precision Shunt Regulator RoHS: Compliant | 995 |
|
$0.3920 / $1.0200 | Buy Now |
|
Bristol Electronics | 2669 |
|
RFQ | ||
|
Quest Components | THREE TERMINAL VOLTAGE REFERENCE, 1 OUTPUT, 1.24V, TRIM/ADJUSTABLE, BIPOLAR, PDSO5 | 224 |
|
$0.3959 / $0.8484 | Buy Now |
|
Rochester Electronics | TLV431A 1% Accuracy Low-Voltage Adjustable Precision Shunt Regulator RoHS: Compliant Status: Active Min Qty: 1 | 75 |
|
$0.3768 / $0.4433 | Buy Now |
|
Ameya Holding Limited | TLV431ACDBVT 可调 电压参考, 额定电压1.24 - 6V, 1%精确度, 15mA, 5针 SOT-23封装 | 13675 |
|
RFQ | |
|
Win Source Electronics | IC VREF SHUNT ADJ SOT23-5 | 165900 |
|
$0.5660 / $0.8480 | Buy Now |