-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0025
|
Newark | High Speed Comparator, 4.5Ns, Sot-23-8, Comparator Type:High Speed, No. Of Comparators:2 Comparators, Response Time:4.5Ns, Supply Voltage Range:2.7V To 5.5V, Comparator Case Style:Sot-23, No. Of Pins:8Pins, Ic Output Type:Cmos, Push Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3502AIDCNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2683 |
|
$4.3700 / $5.6600 | Buy Now |
DISTI #
296-39267-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR SOT23-8 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1950 In Stock |
|
$2.3938 / $4.7700 | Buy Now |
DISTI #
595-TLV3502AIDCNR
|
Mouser Electronics | Analog Comparators 4.5ns Rail-to-Rail Comparator RoHS: Compliant | 1808 |
|
$2.3900 / $4.7600 | Buy Now |
|
Bristol Electronics | 4698 |
|
RFQ | ||
|
Ameya Holding Limited | 4.5NS RAIL-TO-RAIL COMPARATOR | 31825 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Chip1Cloud | IC COMPARATOR R-R HI-SPD SOT23-8 | 65000 |
|
RFQ | |
DISTI #
3118571
|
element14 Asia-Pacific | HIGH SPEED COMPARATOR, 4.5NS, SOT-23-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2683 |
|
$2.6554 / $5.0232 | Buy Now |
DISTI #
3118571RL
|
element14 Asia-Pacific | HIGH SPEED COMPARATOR, 4.5NS, SOT-23-8 RoHS: Compliant Min Qty: 10 Container: Reel | 2683 |
|
$2.6554 / $4.2708 | Buy Now |
DISTI #
3118571
|
Farnell | HIGH SPEED COMPARATOR, 4.5NS, SOT-23-8 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 2683 |
|
$2.5117 / $5.2984 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3502AIDCNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3502AIDCNR
Texas Instruments
4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.00001 µA | |
Bias Current-Max (IIB) @25C | 0.00001 µA | |
Input Offset Voltage-Max | 6500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7.5 ns | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TLV3502AIDCNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3502AIDCNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3502AIDCNRG4 | 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 | Texas Instruments | TLV3502AIDCNR vs TLV3502AIDCNRG4 |
TLV3502AIDCNT | 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 | Texas Instruments | TLV3502AIDCNR vs TLV3502AIDCNT |
TLV3502AIDCNTG4 | 4.5ns Rail-to-Rail Comparator 8-SOT-23 -40 to 125 | Texas Instruments | TLV3502AIDCNR vs TLV3502AIDCNTG4 |