Part Details for TLV2432AQDRQ1 by Texas Instruments
Overview of TLV2432AQDRQ1 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV2432AQDRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC OPAMP GP 550KHZ RRO 8SOIC | 12550 |
|
RFQ |
Part Details for TLV2432AQDRQ1
TLV2432AQDRQ1 CAD Models
TLV2432AQDRQ1 Part Data Attributes:
|
TLV2432AQDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV2432AQDRQ1
Texas Instruments
Automotive-grade, dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Bias Current-Max (IIB) @25C | 0.00006 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 950 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.25 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 500 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for TLV2432AQDRQ1
This table gives cross-reference parts and alternative options found for TLV2432AQDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2432AQDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432AID | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV2432AQDRQ1 vs TLV2432AID |
TLV822IPWR | DUAL OP-AMP, 4000uV OFFSET-MAX, 7MHz BAND WIDTH, PDSO8, TSSOP-8 | Texas Instruments | TLV2432AQDRQ1 vs TLV822IPWR |
5962-9751002QPA | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | TLV2432AQDRQ1 vs 5962-9751002QPA |
TLV2432IDG4 | Advanced LinCMOS Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC -40 to 85 | Texas Instruments | TLV2432AQDRQ1 vs TLV2432IDG4 |
TS27L2BMP | DUAL OP-AMP, 3500uV OFFSET-MAX, 0.1MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLV2432AQDRQ1 vs TS27L2BMP |
TLC2272QPWR | DUAL OP-AMP, 3000uV OFFSET-MAX, 2.25MHz BAND WIDTH, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | TLV2432AQDRQ1 vs TLC2272QPWR |
TS272AMP | DUAL OP-AMP, 6500uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLV2432AQDRQ1 vs TS272AMP |
TLV2432AIPW | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | TLV2432AQDRQ1 vs TLV2432AIPW |
TLV2432CD | Dual, 10-V, 500-kHz operational amplifier 8-SOIC 0 to 70 | Texas Instruments | TLV2432AQDRQ1 vs TLV2432CD |
TS272BMP | DUAL OP-AMP, 3000uV OFFSET-MAX, 3.5MHz BAND WIDTH, PDSO8, TSSOP-8 | STMicroelectronics | TLV2432AQDRQ1 vs TS272BMP |