Part Details for 5962-9751002QPA by Texas Instruments
Overview of 5962-9751002QPA by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Price & Stock for 5962-9751002QPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9751002QPA-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8CDIP Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$28.3700 | Buy Now |
|
Rochester Electronics | TLV2432 - Operational Amplifier, 2 Func, 2000uV Offset-Max, CDIP8 - Dual marked (TLV2432AMJGB) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 50 |
|
$24.3500 / $28.6400 | Buy Now |
Part Details for 5962-9751002QPA
5962-9751002QPA CAD Models
5962-9751002QPA Part Data Attributes
|
5962-9751002QPA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-9751002QPA
Texas Instruments
Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.0003 µA | |
Common-mode Reject Ratio-Nom | 83 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.58 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.25 V/us | |
Supply Current-Max | 0.27 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 500 | |
Voltage Gain-Min | 500 | |
Width | 7.62 mm |
Alternate Parts for 5962-9751002QPA
This table gives cross-reference parts and alternative options found for 5962-9751002QPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9751002QPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV2432MUB | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | 5962-9751002QPA vs TLV2432MUB |
TLC2272IPWLE | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | Texas Instruments | 5962-9751002QPA vs TLC2272IPWLE |
5962-9751001QHA | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 10-CFP -55 to 125 | Texas Instruments | 5962-9751002QPA vs 5962-9751001QHA |
TLV2432AIPW | Dual, 10-V, 500-kHz, low-offset operational amplifier 8-TSSOP -40 to 85 | Texas Instruments | 5962-9751002QPA vs TLV2432AIPW |
TLV2432IDR | Dual, 10-V, 500-kHz operational amplifier 8-SOIC -40 to 85 | Texas Instruments | 5962-9751002QPA vs TLV2432IDR |
TLC2272CPWLE | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP 0 to 70 | Texas Instruments | 5962-9751002QPA vs TLC2272CPWLE |
TLC2272QPWRG4 | Dual, Low-Noise, Rail-To-Rail Operational Amplifier 8-TSSOP | Texas Instruments | 5962-9751002QPA vs TLC2272QPWRG4 |
TLV2432CDG4 | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-SOIC 0 to 70 | Texas Instruments | 5962-9751002QPA vs TLV2432CDG4 |
TLV2432MJGB | Advanced LinCMOS(TM) Rail-To-Rail Output Wide-Input-Voltage Dual Operational Amplifier 8-CDIP -55 to 125 | Texas Instruments | 5962-9751002QPA vs TLV2432MJGB |
TLC2272ACPWLE | Advanced LinCMOS(TM) Rail-To-Rail Dual Operational Amplifier 8-TSSOP | Texas Instruments | 5962-9751002QPA vs TLC2272ACPWLE |