Amplifier Circuits
TLV2342IPE4
Texas Instruments
Description: DUAL OP-AMP, 11000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8

Overview of TLV2342IPE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for TLV2342IPE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLV2342IPE4 by Texas Instruments

TLV2342IPE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.002 µA
Bias Current-Max (IIB) @25C
0.002 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
60 dB
Frequency Compensation
YES
Input Offset Voltage-Max
11000 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e4
Length
9.81 mm
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Slew Rate-Nom
2.9 V/us
Supply Current-Max
4.4 mA
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Unity Gain BW-Nom
1700
Voltage Gain-Min
3500
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. TLV2342IPE4
    Texas Instruments
    DUAL OP-AMP, 11000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8
    VS

Alternate Parts for TLV2342IPE4

This table gives cross-reference parts and alternative options found for TLV2342IPE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV2342IPE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLV2342IP DUAL OP-AMP, 11000uV OFFSET-MAX, 1.7MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 Rochester Electronics LLC TLV2342IPE4 vs TLV2342IP
TLV2342IP Dual, 8-V, 320-kHz operational amplifier 8-PDIP -40 to 85 Texas Instruments TLV2342IPE4 vs TLV2342IP

Related Parts for TLV2342IPE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLV2342IPE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLV2342IPE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of TLV2342IPE4 would you like to use for your alert(s)?
  • Please alert me when TLV2342IPE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLV2342IPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLV2342IPE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLV2342IPE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLV2342IPE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLV2342IPE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: