Part Details for TLV1117IKTPR by Texas Instruments
Overview of TLV1117IKTPR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLV1117IKTPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Adjustable Positive LDO Regulator, 1.2V Min, 1.29V Max, 1.4V Dropout, BIPolar, PSSO2 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6100 |
|
$0.3675 / $0.4323 | Buy Now |
Part Details for TLV1117IKTPR
TLV1117IKTPR CAD Models
TLV1117IKTPR Part Data Attributes
|
TLV1117IKTPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV1117IKTPR
Texas Instruments
1.2 V-1.29V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, PFM-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, PFM-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.2 V | |
Input-Output Voltage Differential-Max | 13.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.145 mm | |
Line Regulation-Max (%/V) | 0.024 | |
Load Regulation-Max(%) | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 1.29 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.16 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.04 mm |
Alternate Parts for TLV1117IKTPR
This table gives cross-reference parts and alternative options found for TLV1117IKTPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV1117IKTPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV1117IKTPRG3 | 1.2 V-1.29V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, PFM-3 | Texas Instruments | TLV1117IKTPR vs TLV1117IKTPRG3 |
TLV1117CKVUR | 1.225 V-1.27V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, PLASTIC, TO-252, 3 PIN | Texas Instruments | TLV1117IKTPR vs TLV1117CKVUR |
LD1117DTTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | TLV1117IKTPR vs LD1117DTTR |
LD1117DT | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, LEAD FREE, DPAK-3 | STMicroelectronics | TLV1117IKTPR vs LD1117DT |
LD1117DTC | 1.25 V-15V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO3, DPAK-3 | STMicroelectronics | TLV1117IKTPR vs LD1117DTC |
TLV1117CKVURG3 | 800-mA, 15-V, linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | TLV1117IKTPR vs TLV1117CKVURG3 |