-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8, DS0-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLS203B0EJV33XUMA1 by Infineon Technologies AG is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2780903RL
|
Farnell | LINEAR VOLTAGE REGULATOR RoHS: Compliant Min Qty: 100 Lead time: 21 Weeks, 1 Days Container: Reel | 1252 |
|
$0.7957 / $0.9845 | Buy Now |
DISTI #
2780903
|
Farnell | LINEAR VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Cut Tape | 1252 |
|
$0.7957 / $1.6648 | Buy Now |
DISTI #
TLS203B0EJV33XUMA1CT-ND
|
DigiKey | IC REG LINEAR 3.3V 8DSO-27 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4118 In Stock |
|
$0.7620 / $1.6000 | Buy Now |
DISTI #
TLS203B0EJV33XUMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLS203B0EJV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel |
5000 |
|
$0.6752 / $0.7438 | Buy Now |
DISTI #
TLS203B0EJV33XUMA1
|
Avnet Americas | LDO Regulator Pos 3.3V 0.3A 8-Pin DSO EP T/R - Tape and Reel (Alt: TLS203B0EJV33XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7954 | Buy Now |
DISTI #
726-TLS203B0EJV33XUM
|
Mouser Electronics | LDO Voltage Regulators LINEAR VOLTAGE REGULATOR RoHS: Compliant | 7650 |
|
$0.7450 / $1.6000 | Buy Now |
DISTI #
V36:1790_06384201
|
Arrow Electronics | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Date Code: 2505 | Americas - 2500 |
|
$0.7134 / $0.7636 | Buy Now |
DISTI #
87865829
|
Verical | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2505 | Americas - 2500 |
|
$0.7134 / $0.7636 | Buy Now |
DISTI #
80929871
|
Verical | LDO Regulator Pos 3.3V 0.3A Automotive AEC-Q100 8-Pin DSO T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 | Americas - 2463 |
|
$1.4000 | Buy Now |
|
Bristol Electronics | 4550 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLS203B0EJV33XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLS203B0EJV33XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.4V Dropout, PDSO8, DS0-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DS0-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Dropout Voltage1-Max | 0.4 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.38 V | |
Output Voltage1-Min | 3.22 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.4% | |
Width | 3.9 mm |
A good PCB layout for the TLS203B0EJV33XUMA1 should include a solid ground plane, wide power traces, and a thermal relief pattern to dissipate heat efficiently. A 4-layer PCB with a dedicated thermal layer is recommended.
To ensure reliable communication, use a stable clock signal, ensure proper signal termination, and implement error detection and correction mechanisms such as CRC and checksums. Also, follow the recommended communication protocol and timing specifications.
Handle the device by the body, not the pins, to prevent damage. Use an anti-static wrist strap or mat to prevent electrostatic discharge. Avoid touching the pins or exposing the device to moisture, extreme temperatures, or physical stress.
Use a logic analyzer or oscilloscope to monitor the device's signals. Check the power supply voltage, clock signal, and communication protocol. Verify that the device is properly configured and initialized. Consult the datasheet and application notes for troubleshooting guides.
The TLS203B0EJV33XUMA1 has a maximum junction temperature of 150°C. Ensure good airflow, use a heat sink if necessary, and avoid blocking the thermal pads. Monitor the device's temperature and adjust the system design accordingly to prevent overheating.