Part Details for TLRD134P by Toshiba America Electronic Components
Overview of TLRD134P by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLRD134P
TLRD134P CAD Models
TLRD134P Part Data Attributes
|
TLRD134P
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLRD134P
Toshiba America Electronic Components
Visible LED, T-1 3/4 SINGLE COLOR LED, RED, 5 mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Lens Type | DIFFUSED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm |
Alternate Parts for TLRD134P
This table gives cross-reference parts and alternative options found for TLRD134P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLRD134P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | TLRD134P vs BL-X2161-F7 |
BLD65 | Single Color LED, Green, T-1 3/4, 5mm, | ABB Installation Products Inc | TLRD134P vs BLD65 |
HLMP-CM16 | Single Color LED, Green, Clear, T-1 3/4, 5mm | Hewlett Packard Co | TLRD134P vs HLMP-CM16 |
SLD8575 | Single Color LED | TE Connectivity | TLRD134P vs SLD8575 |
ASMT-MB00-NEN | SINGLE COLOR LED, BLUE, 5.26mm, ROHS COMPLIANT PACKAGE-3 | Avago Technologies | TLRD134P vs ASMT-MB00-NEN |
BLD62 | Single Color LED, Red, T-1 3/4, 5mm, | ABB Installation Products Inc | TLRD134P vs BLD62 |
BL-B2134A | Single Color LED, Green, T-1 3/4, 5mm, | American Bright Optoelectronics | TLRD134P vs BL-B2134A |
CMD67-21VGC/TR8 | Single Color LED, Green, Clear, 2.4mm, SMT, 4 PIN | Chicago Miniature Lighting LLC | TLRD134P vs CMD67-21VGC/TR8 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | TLRD134P vs BL-B2431H |
HLMP-1540 | Single Color LED, High Efficiency Green, T-1, 3mm, 2 PIN | Quality Technologies Corp | TLRD134P vs HLMP-1540 |