TLRD134P vs SLD8575 feature comparison

TLRD134P Toshiba America Electronic Components

Buy Now Datasheet

SLD8575 TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP AUGAT INC
Reach Compliance Code unknown unknown
Color RED
Configuration SINGLE
Forward Current-Max 0.05 A
Lens Type DIFFUSED
Mounting Feature RADIAL MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Optoelectronic Device Type SINGLE COLOR LED SINGLE COLOR LED
Overall Height 9.5 mm
Packing Method BULK
Peak Wavelength 660 nm
Shape ROUND
Size 5 mm
Surface Mount NO
T-code T-1 3/4
Terminal Pitch 2.54 mm
Base Number Matches 5 1

Compare TLRD134P with alternatives

Compare SLD8575 with alternatives