Part Details for TLR3ADTE3L00F by KOA Speer Electronics Inc
Overview of TLR3ADTE3L00F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLR3ADTE3L00F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-TLR3ADTE3L00FCT-ND
|
DigiKey | RES 0.003 OHM 1% 1W 2512 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5654 In Stock |
|
$0.3125 / $0.6200 | Buy Now |
DISTI #
660-TLR3ADTE3L00F
|
Mouser Electronics | Current Sense Resistors - SMD .003 OHM 1W 1% RoHS: Compliant | 1445 |
|
$0.3120 / $0.6200 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | 1600 |
|
$0.4480 / $1.2800 | Buy Now | |
DISTI #
TLR3ADTE3L00F
|
TTI | Current Sense Resistors - SMD .003 OHM 1W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3010 | Buy Now |
Part Details for TLR3ADTE3L00F
TLR3ADTE3L00F CAD Models
TLR3ADTE3L00F Part Data Attributes
|
TLR3ADTE3L00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
TLR3ADTE3L00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Strip, 1W, 0.003ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.62 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.003 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% |