Part Details for TLR3A30DR00075FTDG by TE Connectivity
Overview of TLR3A30DR00075FTDG by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLR3A30DR00075FTDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-TLR3A30ER00075FT
|
Mouser Electronics | Current Sense Resistors - SMD TLR 2512 3.0W R00075 1% 100PPM 2K RL RoHS: Compliant | 3321 |
|
$0.3620 / $1.0200 | Buy Now |
|
Onlinecomponents.com | SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A RoHS: Compliant | 0 |
|
$0.3370 / $0.4123 | Buy Now |
|
Master Electronics | SMD HIGH POWER - CURRENT SENSE RESISTORS, SERIES TLR - 3A RoHS: Compliant | 0 |
|
$0.3370 / $0.4123 | Buy Now |
Part Details for TLR3A30DR00075FTDG
TLR3A30DR00075FTDG CAD Models
TLR3A30DR00075FTDG Part Data Attributes
|
TLR3A30DR00075FTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLR3A30DR00075FTDG
TE Connectivity
Fixed Resistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.75 mm | |
Package Length | 6.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Physical Dimension | 6.4mm x 3.2mm x .6mm | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 70 °C | |
Resistance | 0.00075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 1.5 V |