Part Details for TLP606B by Tripp Lite
Overview of TLP606B by Tripp Lite
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP606B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2208
|
Newark | Surge Suppressor, 6 Outlets, 15A, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:1.8M, Peak Surge Current:35.5Ka, Energy Rating:790J Rohs Compliant: Na |Eaton Tripp Lite TLP606B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 74 |
|
$17.7600 / $21.6400 | Buy Now |
DISTI #
TL486-ND
|
DigiKey | SURGE SUPPR 6OUT 6'CORD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
441 In Stock |
|
$15.9412 / $20.8100 | Buy Now |
DISTI #
TLP606B
|
Avnet Americas | SURGE PROTECTOR STRIP 120V 6 OUTLET 6FT CORD 790 JOULE BLACK - Bulk (Alt: TLP606B) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLP606B
|
Mouser Electronics | Power Outlet Strips BLK SURGE PROTECTOR 6 outlet RoHS: Compliant | 46 |
|
$15.9400 / $20.7900 | Buy Now |
DISTI #
V99:2348_18695658
|
Arrow Electronics | PDU Switched Outlet Strip WallMount/Desktop RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 16 |
|
$15.6600 / $15.7600 | Buy Now |
|
Onlinecomponents.com | Protect It! 6-Outlet Surge Protector, 6 ft. Cord, 790 Joules, Diagnostic LED, Black Housing RoHS: Compliant |
19 In Stock 95477 Factory Stock |
|
$15.3500 / $22.6500 | Buy Now |
DISTI #
85922001
|
Verical | PDU Switched Outlet Strip WallMount/Desktop RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2411 | Americas - 18 |
|
$21.6450 / $29.4450 | Buy Now |
DISTI #
25962984
|
Verical | PDU Switched Outlet Strip WallMount/Desktop RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 16 |
|
$15.7600 | Buy Now |
|
NAC | 6 Outlet Surge 750J Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 436 |
|
$18.7000 | Buy Now |
|
Master Electronics | Protect It! 6-Outlet Surge Protector, 6 ft. Cord, 790 Joules, Diagnostic LED, Black Housing RoHS: Compliant |
19 In Stock 95477 Factory Stock |
|
$15.3500 / $22.6500 | Buy Now |