Part Details for TLP172G by Toshiba America Electronic Components
Overview of TLP172G by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP172G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | NORMALLY-CLOSED PC-MOUNT SOLID-STATE RELAY, 1-CHANNEL, SO | 46 |
|
$2.3000 / $3.4500 | Buy Now |
|
Chip1Cloud | Solid State Relay 25mA 1.3V DC-IN DC-OUT 4-Pin SOP Magazine / TOSHIBA Photocoupler Photorelay | 25300 |
|
RFQ |
Part Details for TLP172G
TLP172G CAD Models
TLP172G Part Data Attributes:
|
TLP172G
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP172G
Toshiba America Electronic Components
Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, 11-5H1, SOP-4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.11 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |