Part Details for TLN205 by Toshiba America Electronic Components
Overview of TLN205 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLN205
TLN205 CAD Models
TLN205 Part Data Attributes:
|
TLN205
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLN205
Toshiba America Electronic Components
Infrared LED, 5 mm, 1 ELEMENT, INFRARED LED, 880 nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Output Power-Nom | 10 mW | |
Peak Wavelength | 880 nm | |
Shape | ROUND | |
Size | 5 mm |
Alternate Parts for TLN205
This table gives cross-reference parts and alternative options found for TLN205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLN205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SID1003BQ | Infrared LED, 4.8mm, 1-Element, 940nm, | Sanken Electric Co Ltd | TLN205 vs SID1003BQ |
TSAL6200 | Infrared LED, 5mm, 1-Element, 940nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TLN205 vs TSAL6200 |
TSHA5203 | Infrared LED, 5mm, 1-Element, 875nm, PLASTIC, T-1 3/4 PACKAGE-2 | Vishay Semiconductors | TLN205 vs TSHA5203 |
LTE-3371T | Infrared LED, 5mm, 1-Element, 940nm, | Lite-On Semiconductor Corporation | TLN205 vs LTE-3371T |
TLN115A | Infrared LED, 5 mm, 1 ELEMENT, INFRARED LED, 950 nm | Toshiba America Electronic Components | TLN205 vs TLN115A |
SID1003BQ | Infrared LED, 4.8mm, 1-Element, 940nm | Allegro MicroSystems LLC | TLN205 vs SID1003BQ |