TLN205
vs
LTE-3371T
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TOSHIBA CORP
|
LITE-ON TECHNOLOGY CORP
|
Reach Compliance Code |
unknown
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.1 A
|
0.1 A
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
75 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Optoelectronic Device Type |
INFRARED LED
|
INFRARED LED
|
Output Power-Nom |
10 mW
|
|
Peak Wavelength |
880 nm
|
940 nm
|
Shape |
ROUND
|
ROUND
|
Size |
5 mm
|
5 mm
|
Base Number Matches |
1
|
9
|
HTS Code |
|
8541.40.20.00
|
Factory Lead Time |
|
22 Weeks
|
Samacsys Manufacturer |
|
Lite-On
|
Forward Voltage-Max |
|
2.1 V
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Reverse Voltage-Max |
|
5 V
|
Semiconductor Material |
|
GaAlAs
|
Spectral Bandwidth |
|
50 m
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Viewing Angle |
|
40 deg
|
|
|
|
Compare TLN205 with alternatives
Compare LTE-3371T with alternatives