Part Details for TLK10002CTR by Texas Instruments
Results Overview of TLK10002CTR by Texas Instruments
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLK10002CTR Information
TLK10002CTR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK10002CTR | Texas Instruments | Dual-Channel 10Gbps Multi-Rate Transceiver 144-FCBGA -40 to 85 |
Price & Stock for TLK10002CTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TLK10002CTR-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 144FCBGA Min Qty: 9 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
772 In Stock |
|
$34.9500 | Buy Now |
DISTI #
296-28639-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 144FCBGA Min Qty: 9 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$34.2214 | Buy Now |
DISTI #
595-TLK10002CTR
|
Mouser Electronics | Ethernet ICs Dual-Channel 10Gbps Multi-Rate Xcvr RoHS: Compliant | 0 |
|
$34.1100 | Order Now |
DISTI #
86295577
|
Verical | Transceiver 2TX 2RX 10Gbps 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1301 | Americas - 331 |
|
$35.7125 / $42.0125 | Buy Now |
DISTI #
86290858
|
Verical | Transceiver 2TX 2RX 10Gbps 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1201 | Americas - 231 |
|
$35.7125 / $42.0125 | Buy Now |
DISTI #
86294900
|
Verical | Transceiver 2TX 2RX 10Gbps 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1401 | Americas - 106 |
|
$35.7125 / $42.0125 | Buy Now |
DISTI #
86296198
|
Verical | Transceiver 2TX 2RX 10Gbps 144-Pin FCBGA Tray RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1101 | Americas - 104 |
|
$35.7125 / $42.0125 | Buy Now |
|
Quest Components | 9 |
|
$30.7060 | Buy Now | |
|
Rochester Electronics | TLK10002 Dual-Channel 10Gbps Multi-Rate Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 772 |
|
$28.5700 / $33.6100 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 357 |
|
RFQ |