There are no models available for this part yet.
Overview of TLHY6400 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for TLHY6400 by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
751-1153-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1363 In Stock |
|
$0.0927 / $0.4500 | Buy Now |
CAD Models for TLHY6400 by Vishay Semiconductors
Part Data Attributes for TLHY6400 by Vishay Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Vishay
|
JESD-609 Code
|
e2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Terminal Finish
|
Tin/Silver (Sn/Ag)
|
Alternate Parts for TLHY6400
This table gives cross-reference parts and alternative options found for TLHY6400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY6400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LY5469-FH | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm | Siemens | TLHY6400 vs LY5469-FH |
MV6352 | Single Color LED, Yellow, Clear, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHY6400 vs MV6352 |
MV6353 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | TLHY6400 vs MV6353 |
TLHY5400 | Single Color LED, | Vishay Semiconductors | TLHY6400 vs TLHY5400 |
MV6353 | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHY6400 vs MV6353 |
SLR-56YC | Single Color LED, Yellow, Clear, 5mm, | ROHM Semiconductor | TLHY6400 vs SLR-56YC |
MV5354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHY6400 vs MV5354A |
HLMP-3400 | Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm | Broadcom Limited | TLHY6400 vs HLMP-3400 |
MV6354A | Single Color LED, Yellow, Diffused, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | TLHY6400 vs MV6354A |
MV6351 | Single Color LED, Yellow, T-1 3/4, 5mm, | Quality Technologies Corp | TLHY6400 vs MV6351 |