-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-TLHY4600-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4970 In Stock |
|
$0.1009 / $0.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLHY4600
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHY4600
Vishay Semiconductors
Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | PLASTIC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 | |
Terminal Finish | Tin/Silver (Sn/Ag) |
This table gives cross-reference parts and alternative options found for TLHY4600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHY4600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1621 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | TLHY4600 vs HLMP-1621 |
TLHY4401-AS12Z | Visible LED, T-1 SINGLE COLOR LED, YELLOW, 3 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY4600 vs TLHY4401-AS12Z |
TLHY4601 | Single Color LED, Yellow, T-1, 3mm, PLASTIC, 2 PIN | Vishay Semiconductors | TLHY4600 vs TLHY4601 |
TLHY5405-KSZ | Visible LED, T-1 3/4 SINGLE COLOR LED, YELLOW, 5 mm, GREEN, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHY4600 vs TLHY5405-KSZ |
SSL-LX3052YD | Single Color LED, Yellow, Diffused, T-1, 3mm, | ITW Lumex | TLHY4600 vs SSL-LX3052YD |
HLMP-1621 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHY4600 vs HLMP-1621 |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | TLHY4600 vs HLMP-1621-C0001 |
EAY3432S | Single Color LED, Yellow, Diffused, 3mm | Stanley Electric Co | TLHY4600 vs EAY3432S |
HLMP-1621 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | TLHY4600 vs HLMP-1621 |
HLMP-1621 | Single Color LED, Yellow, Diffused, T-1, 3mm | Hewlett Packard Co | TLHY4600 vs HLMP-1621 |