There are no models available for this part yet.
Overview of HLMP-1621 by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1621CGN#PBF | Analog Devices | R2R C Sense Amp | |
ADP1621ARMZ-R7 | Analog Devices | Current-Mode PWM DC-DC Control | |
ADIS16210CMLZ | Analog Devices | Tri-Axis Inclinometer |
Price & Stock for HLMP-1621 by Avago Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 12 | 37670 |
|
$0.1170 / $0.4500 | Buy Now | ||
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED, T-1, 3MM | 30136 |
|
$0.1320 / $0.6000 | Buy Now |
CAD Models for HLMP-1621 by Avago Technologies
Part Data Attributes for HLMP-1621 by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
PLASTIC PACKAGE-2
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE
|
Color
|
YELLOW
|
Color@Wavelength
|
Yellow
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.02 A
|
Forward Voltage-Max
|
15 V
|
JESD-609 Code
|
e3
|
Lens Type
|
TINTED DIFFUSED
|
Luminous Intensity-Nom
|
2.2 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.445 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
583 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
T-code
|
T-1
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
60 deg
|
Alternate Parts for HLMP-1621
This table gives cross-reference parts and alternative options found for HLMP-1621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1621-C0002 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1621 vs HLMP-1621-C0002 |
HLMP-1621-C0001 | T-1 SINGLE COLOR LED, YELLOW, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-1621 vs HLMP-1621-C0001 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1621 vs HLMP-1621-C0002 |
HLMP-1621-C0002 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1621 vs HLMP-1621-C0002 |
HLMP-1621-C0001 | Single Color LED, Yellow, Tinted Diffused, T-1, 3mm | Agilent Technologies Inc | HLMP-1621 vs HLMP-1621-C0001 |
Related Parts for HLMP-1621
-
HLMP-1640Visible LEDs
-
CC0805KRX7R9BB103Fixed Capacitors
-
HS18140RRectifier Diodes
-
HP8MA2TB1Power Field-Effect Transistors
-
HPA02240RVERSwitching Regulator or Controllers
-
MC74LCX244DTGBus Driver/Transceivers
-
HSCSANN060PA3A5Pressure Sensors
-
HI-8190PSTFMultiplexers or Switches
-
HS9-565BRH-QDigital to Analog Converters