Part Details for TLHP4401 by Vishay Intertechnologies
Overview of TLHP4401 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHP4401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Dome Style, Green, Diffused | 7996 |
|
$0.0900 / $0.6000 | Buy Now |
|
Quest Components | LED, Dome Style, Green, Diffused | 5000 |
|
$0.1099 / $0.2535 | Buy Now |
Part Details for TLHP4401
TLHP4401 CAD Models
TLHP4401 Part Data Attributes
|
TLHP4401
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHP4401
Vishay Intertechnologies
Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
Color | PURE GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 555 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHP4401
This table gives cross-reference parts and alternative options found for TLHP4401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHP4401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHP4401BT12 | Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, | Temic Semiconductors | TLHP4401 vs TLHP4401BT12 |
TLHP4401AS21 | Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, | Temic Semiconductors | TLHP4401 vs TLHP4401AS21 |
TLHP4401BT12Z | Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, | Temic Semiconductors | TLHP4401 vs TLHP4401BT12Z |
TLHP4401AS12 | Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, | Temic Semiconductors | TLHP4401 vs TLHP4401AS12 |