Part Details for TLHP4401AS21 by Temic Semiconductors
Overview of TLHP4401AS21 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLHP4401AS21
TLHP4401AS21 CAD Models
TLHP4401AS21 Part Data Attributes
|
TLHP4401AS21
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHP4401AS21
Temic Semiconductors
Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 3.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for TLHP4401AS21
This table gives cross-reference parts and alternative options found for TLHP4401AS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHP4401AS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHP4401BT12 | Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, | Temic Semiconductors | TLHP4401AS21 vs TLHP4401BT12 |
TLHP4401BT12Z | Single Color LED, Pure Green, Tinted Diffused, T-1, 3mm, | Temic Semiconductors | TLHP4401AS21 vs TLHP4401BT12Z |