Part Details for TLHG5200 by Vishay Intertechnologies
Overview of TLHG5200 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for TLHG5200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2466
|
Newark | Led, Green, T-1 3/4 (5Mm), 40Mcd, 575Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.4V, Wavelength Typ:575Nm, Luminous Intensity:40Mcd, Viewing Angle:14°, Msl:- Rohs Compliant: Yes |Vishay TLHG5200 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
TLHG5200
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: TLHG5200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V72:2272_09170283
|
Arrow Electronics | LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1512 Container: Cut Strips | Americas - 7 |
|
$0.0495 | Buy Now |
DISTI #
TLHG5200
|
Avnet Americas | LED Uni-Color Green 565nm 2-Pin T-1 3/4 - Bulk (Alt: TLHG5200) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TLHG5200
|
TME | LED, 5mm, green, 16÷40mcd, 14°, Front: convex, 2÷3V, No.of term: 2 Min Qty: 5 | 0 |
|
$0.0840 / $0.1910 | RFQ |
Part Details for TLHG5200
TLHG5200 CAD Models
TLHG5200 Part Data Attributes:
|
TLHG5200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TLHG5200
Vishay Intertechnologies
Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Vishay | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e2 | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 6 V | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for TLHG5200
This table gives cross-reference parts and alternative options found for TLHG5200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG5200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG6201CS12Z | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201CS12Z |
TLHG6201AS12 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201AS12 |
TLHG6200-CS12 | Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG5200 vs TLHG6200-CS12 |
TLHG6201AS21 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201AS21 |
TLHG6201CS21 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201CS21 |
TLHG6201BT21 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201BT21 |
TLHG6201BT12 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201BT12 |
TLHG6200 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLHG5200 vs TLHG6200 |
TLHG6201CS12 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG5200 vs TLHG6201CS12 |