Part Details for TLHG6201AS21 by Temic Semiconductors
Overview of TLHG6201AS21 by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for TLHG6201AS21
TLHG6201AS21 CAD Models
TLHG6201AS21 Part Data Attributes
|
TLHG6201AS21
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TLHG6201AS21
Temic Semiconductors
Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | TINTED NONDIFFUSED | |
Luminous Intensity-Nom | 40.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 28 deg |
Alternate Parts for TLHG6201AS21
This table gives cross-reference parts and alternative options found for TLHG6201AS21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLHG6201AS21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLHG6201AS12Z | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG6201AS21 vs TLHG6201AS12Z |
TLHG6201AS12 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG6201AS21 vs TLHG6201AS12 |
TLHG6201CS12Z | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG6201AS21 vs TLHG6201CS12Z |
TLHG6200-CS12 | Visible LED, T-1 3/4 SINGLE COLOR LED, GREEN, 5 mm, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | TLHG6201AS21 vs TLHG6200-CS12 |
TLHG5200 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLHG6201AS21 vs TLHG5200 |
TLHG6200 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Vishay Intertechnologies | TLHG6201AS21 vs TLHG6200 |
TLHG6201BT12 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG6201AS21 vs TLHG6201BT12 |
TLHG6201CS21 | Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm, | Temic Semiconductors | TLHG6201AS21 vs TLHG6201CS21 |