Part Details for TLE9263QXXUMA2 by Infineon Technologies AG
Overview of TLE9263QXXUMA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE9263QXXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE9263QXXUMA2-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48VQFN Min Qty: 2500 Lead time: 52 Weeks Container: Tape & Reel (TR) |
2500 In Stock |
|
$2.9702 | Buy Now |
DISTI #
TLE9263QXXUMA2
|
Avnet Americas | System Basis Chip 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9263QXXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
TLE9263QXXUMA2
|
Avnet Americas | System Basis Chip 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9263QXXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for TLE9263QXXUMA2
TLE9263QXXUMA2 CAD Models
TLE9263QXXUMA2 Part Data Attributes:
|
TLE9263QXXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9263QXXUMA2
Infineon Technologies AG
Interface Circuit, PQCC48, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |