Part Details for TLE9260QXXUMA2 by Infineon Technologies AG
Overview of TLE9260QXXUMA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE9260QXXUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE9260QXXUMA2
|
Avnet Americas | System Basis Chip 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9260QXXUMA2) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_06404645
|
Arrow Electronics | Body System Ic With Integrated Voltage Regulators Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 52 Weeks Date Code: 2409 | Americas - 15000 |
|
$3.8582 / $4.8139 | Buy Now |
DISTI #
81438561
|
Verical | Body System Ic With Integrated Voltage Regulators Automotive AEC-Q100 RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2409 | Americas - 15000 |
|
$3.8582 / $4.8139 | Buy Now |
|
Rochester Electronics | TLE9260 - Mid-Range System Basis Body Chip ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2039 |
|
$2.1100 / $2.4800 | Buy Now |
|
GlobX GmbH | Full labels, from Distributor, Factory Sealed, Date Code: 21+ | 11900 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for TLE9260QXXUMA2
TLE9260QXXUMA2 CAD Models
TLE9260QXXUMA2 Part Data Attributes
|
TLE9260QXXUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9260QXXUMA2
Infineon Technologies AG
Interface Circuit, PQCC48, VQFN-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-PQCC-N48 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TLE9260QXXUMA2
This table gives cross-reference parts and alternative options found for TLE9260QXXUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9260QXXUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE8261-2E | Interface Circuit, PDSO36, GREEN, PLASTIC, SOP-36 | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE8261-2E |
TLE9263BQXV33 | Interface Circuit, | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE9263BQXV33 |
TLE8263E | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE8263E |
TLE9263-3BQX | Interface Circuit, | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE9263-3BQX |
TLE9261-3BQXV33 | Interface Circuit, | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE9261-3BQXV33 |
TLE9263-3QXV33 | Interface Circuit, | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE9263-3QXV33 |
TLE8261EXUMA1 | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE8261EXUMA1 |
TLE9261BQX | Interface Circuit, | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE9261BQX |
TLE9261BQXV33 | Interface Circuit, | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE9261BQXV33 |
TLE8261E | Interface Circuit, PDSO36, GREEN, PLASTIC, DSO-36 | Infineon Technologies AG | TLE9260QXXUMA2 vs TLE8261E |