Part Details for TLE9201SGAUMA1 by Infineon Technologies AG
Overview of TLE9201SGAUMA1 by Infineon Technologies AG
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE9201SGAUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC0840
|
Newark | Motor Driver, -40 To 125Deg C, Motor Type:Dc, No. Of Outputs:2Outputs, Output Current:-, Output Voltage:-, Ic Case/Package:Soic, No. Of Pins:12Pins, Supply Voltage Min:5V, Supply Voltage Max:28V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Infineon TLE9201SGAUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2349 |
|
$2.1800 / $2.5800 | Buy Now |
DISTI #
TLE9201SGAUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 6A 12DSO Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4477 In Stock |
|
$2.1341 / $4.2500 | Buy Now |
DISTI #
TLE9201SGAUMA1
|
Avnet Americas | H-Bridge Motor Driver 8V to 28V 12-Pin DSO T/R - Tape and Reel (Alt: TLE9201SGAUMA1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.4625 | Buy Now |
DISTI #
13AC0840
|
Avnet Americas | H-Bridge Motor Driver 8V to 28V 12-Pin DSO T/R - Product that comes on tape, but is not reeled (Alt: 13AC0840) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 27 Partner Stock |
|
$3.2700 / $4.3900 | Buy Now |
DISTI #
726-TLE9201SGAUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers PWTRN H-BRIDGES RoHS: Compliant | 45442 |
|
$2.1000 / $4.0200 | Buy Now |
DISTI #
V72:2272_06377157
|
Arrow Electronics | H-Bridge Motor Driver Automotive AEC-Q100 12-Pin DSO EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2345 Container: Cut Strips | Americas - 47 |
|
$2.1320 / $3.8230 | Buy Now |
|
Future Electronics | TLE9201SG Series 28 V 6 A Surface Mount H-Bridge with SPI - PG-DSO-12-17 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
DISTI #
71239875
|
Verical | H-Bridge Motor Driver Automotive AEC-Q100 12-Pin DSO EP T/R Min Qty: 7 Package Multiple: 1 Date Code: 2330 | Americas - 2995 |
|
$2.5875 / $4.6250 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO12 | 211 |
|
$1.9208 / $4.4325 | Buy Now |
Part Details for TLE9201SGAUMA1
TLE9201SGAUMA1 CAD Models
TLE9201SGAUMA1 Part Data Attributes:
|
TLE9201SGAUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9201SGAUMA1
Infineon Technologies AG
Interface Circuit, PDSO12, SOP-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-12 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G12 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 8 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.4 mm |