Part Details for TLE84110ELXUMA1 by Infineon Technologies AG
Overview of TLE84110ELXUMA1 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE84110ELXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE84110ELXUMA1CT-ND
|
DigiKey | IC HALF BRIDGE DRIVER 24SSOP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.2384 / $7.7600 | Buy Now |
DISTI #
TLE84110ELXUMA1
|
Avnet Americas | Half Bridge Driver 24-Pin SSOP EP - Tape and Reel (Alt: TLE84110ELXUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.3578 / $5.3262 | Buy Now |
DISTI #
726-TLE84110ELXUMA1
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers DC_MOTOR_CONTROL RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$4.1400 | Buy Now |
|
Rochester Electronics | TLE84110EL - Integrated Half-Bridge Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 2235 |
|
$4.0000 / $4.7100 | Buy Now |
DISTI #
SP000670380
|
EBV Elektronik | Half Bridge Driver 24-Pin SSOP EP (Alt: SP000670380) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE84110ELXUMA1
TLE84110ELXUMA1 CAD Models
TLE84110ELXUMA1 Part Data Attributes:
|
TLE84110ELXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE84110ELXUMA1
Infineon Technologies AG
Half Bridge Based Peripheral Driver, 1.5A, BICMOS, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | OVER CURRENT; OVER VOLTAGE; THERMAL; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 18 V | |
Supply Voltage1-Min | 7 V | |
Supply Voltage1-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |