Part Details for TLE82642EXUMA3 by Infineon Technologies AG
Overview of TLE82642EXUMA3 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TLE82642EXUMA3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE8264 - OPTIREG SYST BASIS CHIPS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 25000 |
|
$4.3000 / $5.0600 | Buy Now |
Part Details for TLE82642EXUMA3
TLE82642EXUMA3 CAD Models
TLE82642EXUMA3 Part Data Attributes:
|
TLE82642EXUMA3
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE82642EXUMA3
Infineon Technologies AG
Interface Circuit, PDSO36, GREEN, PLASTIC, SOP-36
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT ALSO OPERATES AT 3 TO 40V | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G36 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Seated Height-Max | 2.55 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 7.6 mm |