Part Details for TLE8110EEXUMA1 by Infineon Technologies AG
Overview of TLE8110EEXUMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for TLE8110EEXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8110EEXUMA1
|
Avnet Americas | Power Switch Lo Side 1.5A/1.5A/1.5A/1.5A/1.7A/1.7A/0.75A/0.75A/0.75A/0.75A 36-Pin DSO EP - Tape and Reel (Alt: TLE8110EEXUMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for TLE8110EEXUMA1
TLE8110EEXUMA1 CAD Models
TLE8110EEXUMA1 Part Data Attributes
|
TLE8110EEXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8110EEXUMA1
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 1.7A, PDSO36, GREEN, PLASTIC, DSO-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | , | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G36 | |
Number of Terminals | 36 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 1.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP36(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |