Part Details for TLE7259-2GE by Infineon Technologies AG
Overview of TLE7259-2GE by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for TLE7259-2GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 5042 |
|
$0.4095 / $1.1700 | Buy Now |
|
Win Source Electronics | TRANSCEIVER LIN AUTO PG-8DSO | 138760 |
|
$1.9410 / $2.9110 | Buy Now |
Part Details for TLE7259-2GE
TLE7259-2GE CAD Models
TLE7259-2GE Part Data Attributes:
|
TLE7259-2GE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7259-2GE
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 27 V | |
Supply Voltage-Min | 7 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Gold/Palladium (Ni/Au/Pd) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for TLE7259-2GE
This table gives cross-reference parts and alternative options found for TLE7259-2GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7259-2GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE72592GEXUMA1 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE7259-2GE vs TLE72592GEXUMA1 |
TLE7259-2GEXT | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BCDMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE7259-2GE vs TLE7259-2GEXT |
TLE7259-3GE | Line Transceiver | Infineon Technologies AG | TLE7259-2GE vs TLE7259-3GE |