-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TLE7258SJXUMA1 by Infineon Technologies AG is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC5520
|
Newark | Lin Tx Rx, -40 To 150Deg C, Soic-8, Device Type:Lin Transceiver, Output Voltage:-, Output Current... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4796 |
|
$0.3640 / $0.6660 | Buy Now |
DISTI #
TLE7258SJXUMA1CT-ND
|
DigiKey | IC TRANSCEIVER 1/1 PGDSO8 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15251 In Stock |
|
$0.3905 / $0.8900 | Buy Now |
DISTI #
TLE7258SJXUMA1
|
Avnet Americas | LIN Transceiver 1TX 1RX 20Kbps 8-Pin DSO T/R - Tape and Reel (Alt: TLE7258SJXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.3904 / $0.4023 | Buy Now |
DISTI #
726-TLE7258SJXUMA1
|
Mouser Electronics | LIN Transceivers IN VEHICLE NETWORK ICS RoHS: Compliant | 26100 |
|
$0.3950 / $0.8200 | Buy Now |
DISTI #
V72:2272_06384692
|
Arrow Electronics | LIN Transceiver with Integrated Vreg 20kBd 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2207 Container: Cut Strips | Americas - 8 |
|
$0.3779 | Buy Now |
|
Future Electronics | TLE7258SJ: 18 V 20 kbps Surface Mount Single-Wire LIN Transceiver - PG-DSO-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 26 Weeks Container: Reel |
0 Reel |
|
$0.3600 / $0.3700 | Buy Now |
DISTI #
87045210
|
Verical | LIN Transceiver with Integrated Vreg 20kBd 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 815 Package Multiple: 1 Date Code: 2101 | Americas - 4014 |
|
$0.4349 / $0.4605 | Buy Now |
DISTI #
75724721
|
Verical | LIN Transceiver with Integrated Vreg 20kBd 8-Pin DSO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 2346 | Americas - 1979 |
|
$0.4303 | Buy Now |
|
Rochester Electronics | TLE7258 - Automotive LIN Transceiver RoHS: Compliant Status: Active Min Qty: 1 | 4014 |
|
$0.3479 / $0.4093 | Buy Now |
DISTI #
TLE7258SJXUMA1
|
TME | IC: interface, transceiver, 5.5÷18VDC, LIN, SMD, PG-DSO-8 Min Qty: 1 | 2443 |
|
$0.4320 / $0.9070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE7258SJXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7258SJXUMA1
Infineon Technologies AG
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | Tin (Sn) |
This table gives cross-reference parts and alternative options found for TLE7258SJXUMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7258SJXUMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TLE7258SJ | Infineon Technologies AG | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | TLE7258SJXUMA1 vs TLE7258SJ |
TLE7258LE | Infineon Technologies AG | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, TSON-8 | TLE7258SJXUMA1 vs TLE7258LE |
TLE7258DXUMA1 | Infineon Technologies AG | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, GREEN, PLASTIC, TSON-8 | TLE7258SJXUMA1 vs TLE7258DXUMA1 |